- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 3020-26-0300-00-TR
Description
+
IDC Box Header - 0.100" (2.54mm) - 26 Positions - Low Profile - SMT - Nylon 9T - Flash Gold - Tape&Reel
Search Keywords: 302026030000TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CNC Tech
-
Part No:3020-26-0300-00-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,375
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$1.027
250
$0.919
900
$0.879
1,800
$0.861
2,700
$0.859
5,400
$0.850
8,100
$0.845
10,800 +
$0.843
Click for Quote
Log in
to unlock special pricing